- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-H16132RHV
Description
+
Cap Film 0.0013uF 1600V PP 3% (18 X 6.5 X 18mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECWH16132RHV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-H16132RHV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Dielectric:PP
-
Voltage:1600 VDC
-
Capacitance Value:0.0013 uF
-
Tolerance:3 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18 x 6.5 x 18 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
20 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
500
$0.3636
1,000
$0.3627
2,500
$0.3324
5,000
$0.3188
7,500
$0.3180
10,000
$0.3172
15,000
$0.3103
25,000 +
$0.3062
Click for Quote
Log in
to unlock special pricing