- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-H16123RJV
Description
+
Cap Film 0.012uF 1600V PP 5% (23 X 9 X 22mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECWH16123RJV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-H16123RJV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Dielectric:PP
-
Voltage:1600 VDC
-
Capacitance Value:0.012 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:23 x 9 x 22 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
300
20 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
300
$0.869
600
$0.830
1,200
$0.795
2,700
$0.762
5,100
$0.742
7,500
$0.740
10,200
$0.732
15,000 +
$0.730
Click for Quote
Log in
to unlock special pricing