- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-H16113RJV
Description
+
Cap Film 0.011uF 1600V PP 5% (23 X 8.5 X 22mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECWH16113RJV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-H16113RJV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Dielectric:PP
-
Voltage:1600 VDC
-
Capacitance Value:0.011 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:23 x 8.5 x 22 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
25
$1.070
400
$0.869
800
$0.830
1,200
$0.795
2,800
$0.762
5,200
$0.742
7,600
$0.740
10,000 +
$0.732
Click for Quote
Log in
to unlock special pricing