- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-H16102JV
Description
+
Cap Film 0.001uF 1600V PP 5% (18 X 6.5 X 13.5mm) Radial 15mm 105°C Bulk
Search Keywords: ECWH16102JV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-H16102JV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PP
-
Voltage:1600 VDC
-
Capacitance Value:0.001 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18 x 6.5 x 13.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,400
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
1,000
$0.2266
3,000
$0.2201
5,000
$0.2186
8,000
$0.2157
10,000
$0.2152
25,000
$0.2116
50,000 +
$0.2111
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT