Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECW-H12822JV

Cap Film 0.0082uF 1250V PP 5% (18 X 7.5 X 14mm) Radial 15mm 105°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cap Film 0.0082uF 1250V PP 5% (18 X 7.5 X 14mm) Radial 15mm 105°C Bulk
Search Keywords: ECWH12822JV
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECW-H12822JV
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250070
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Dielectric:
    PP
  • Voltage:
    1250 VDC
  • Capacitance Value:
    0.0082 uF
  • Tolerance:
    5 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    18 x 7.5 x 14 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECW-H12822JV RoHS compliant?
Yes, ECW-H12822JV is RoHS compliant.
What is the lead time for ECW-H12822JV?
The standard lead time for ECW-H12822JV is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 920
Can Ship immediately
Minimum Order Quantity:
200
20 Weeks can ship 2/22/27
ADD TO CART
Price (USD)
Qty
Unit Price
200
$0.6794
250
$0.6230
1,000
$0.5745
3,000
$0.5360
5,000
$0.5181
8,000
$0.5015
10,000
$0.4938
15,000 +
$0.4796
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!