- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-H12623JV
Panasonic
ECW-H12623JV
Cap Film 0.062uF 1250V PP 5% (28 X 12 X 21mm) Radial 25mm 105°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Cap Film 0.062uF 1250V PP 5% (28 X 12 X 21mm) Radial 25mm 105°C Bulk
Search Keywords: ECWH12623JV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-H12623JV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:PP
-
Voltage:1250 VDC
-
Capacitance Value:0.062 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:28 x 12 x 21 mm
Product Guides
+
Frequently Asked Questions
Is ECW-H12623JV RoHS compliant?
Yes, ECW-H12623JV is RoHS compliant.
What is the lead time for ECW-H12623JV?
The standard lead time for ECW-H12623JV is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
2/3/27
Price (USD)
Qty
Unit Price
100
$1.39
300
$1.28
500
$1.27
1,000
$1.23
2,500
$1.18
5,000
$1.15
7,500
$1.13
10,000 +
$1.12
Click for Quote
Log in
to unlock special pricing