- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-H12622JVB
Description
+
Cap Film 0.0062uF 1250V PP 5% (18 X 6.5 X 18.5mm) Radial 10mm 105°C Bulk
Search Keywords: ECWH12622JVB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-H12622JVB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:PP
-
Voltage:1250 VDC
-
Capacitance Value:0.0062 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18 x 6.5 x 18.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
100
$0.5492
500
$0.4462
1,000
$0.4263
2,500
$0.4080
5,000
$0.3912
7,500
$0.3903
10,000
$0.3808
15,000 +
$0.3798
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments