- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-H12472JV
Description
+
Cap Film 0.0047uF 1250V PP 5% (18 X 6 X 13mm) Radial 15mm 105°C Bulk
Search Keywords: ECWH12472JV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-H12472JV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PP
-
Voltage:1250 VDC
-
Capacitance Value:0.0047 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18 x 6 x 13 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
50
$0.5215
500
$0.4238
1,000
$0.4048
3,000
$0.3820
5,000
$0.3715
8,000
$0.3706
10,000
$0.3616
15,000 +
$0.3607
Click for Quote
Log in
to unlock special pricing