- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-H12393RJV
Description
+
Cap Film 0.039uF 1250V PP 5% (23 X 10.5 X 24.5mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECWH12393RJV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-H12393RJV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Dielectric:PP
-
Voltage:1250 VDC
-
Capacitance Value:0.039 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:23 x 10.5 x 24.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
20 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
25
$1.296
300
$1.053
600
$1.006
1,200
$0.963
2,700
$0.923
5,100
$0.898
7,500
$0.887
10,200 +
$0.884
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments