- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-H12362RHV
Description
+
Cap Film 0.0036uF 1250V PP 3% (18 X 6 X 17.5mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECWH12362RHV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-H12362RHV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Dielectric:PP
-
Voltage:1250 VDC
-
Capacitance Value:0.0036 uF
-
Tolerance:3 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18 x 6 x 17.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
500
$0.5092
1,000
$0.4864
2,500
$0.4590
5,000
$0.4464
7,500
$0.4453
10,000
$0.4345
15,000
$0.4334
25,000 +
$0.4288
Click for Quote
Log in
to unlock special pricing