- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-H12332RHV
Description
+
Cap Film 0.0033uF 1250V PP 3% (18 X 7.5 X 19.5mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECWH12332RHV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-H12332RHV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Dielectric:PP
-
Voltage:1250 VDC
-
Capacitance Value:0.0033 uF
-
Tolerance:3 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18 x 7.5 x 19.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
39 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
50
$0.6267
250
$0.5256
1,000
$0.4864
2,500
$0.4590
5,000
$0.4464
7,500
$0.4397
10,000
$0.4331
15,000 +
$0.4266
Click for Quote
Log in
to unlock special pricing