- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-H12332JV
Description
+
Cap Film 0.0033uF 1250V PP 5% (18 X 7.5 X 14.5mm) Radial 15mm 105°C Bulk
Search Keywords: ECWH12332JV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-H12332JV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PP
-
Voltage:1250 VDC
-
Capacitance Value:0.0033 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18 x 7.5 x 14.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
50
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
50
$0.3713
500
$0.3322
1,000
$0.3246
3,000
$0.3155
5,000
$0.3113
8,000
$0.3105
10,000
$0.3074
15,000 +
$0.3066
Click for Quote
Log in
to unlock special pricing