- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-H12273RJV
Description
+
Cap Film 0.027uF 1250V PP 5% (23 X 9 X 22.5mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECWH12273RJV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-H12273RJV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Dielectric:PP
-
Voltage:1250 VDC
-
Capacitance Value:0.027 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:23 x 9 x 22.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
20 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
25
$1.146
400
$0.931
800
$0.889
1,200
$0.851
2,800
$0.816
5,200
$0.795
7,600
$0.793
10,000 +
$0.784
Click for Quote
Log in
to unlock special pricing