- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-H12273HV
Panasonic
ECW-H12273HV
Cap Film 0.027uF 1250V PP 3% (23 X 9 X 17.5mm) Radial 20mm 105°C Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic |
| Part No: | ECW-H12273HV |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532250070 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Dielectric: | PP |
| Voltage: | 1250 VDC |
| Capacitance Value: | 0.027 uF |
| Tolerance: | 3 % |
| Mounting: | Through Hole |
| Termination Style: | Radial |
| Size: | 23 x 9 x 17.5 mm |