- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-H12272JV
Description
+
Cap Film 0.0027uF 1250V PP 5% (18 X 7 X 14mm) Radial 15mm 105°C Bulk
Search Keywords: ECWH12272JV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-H12272JV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PP
-
Voltage:1250 VDC
-
Capacitance Value:0.0027 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18 x 7 x 14 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
910
Ships today, if you order in
Minimum Order Quantity:
50
20 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
50
$0.3462
500
$0.3243
1,000
$0.3178
3,000
$0.3073
5,000
$0.3025
8,000
$0.2980
10,000
$0.2959
15,000 +
$0.2920
Click for Quote
Log in
to unlock special pricing