- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-H12223JV
Panasonic
ECW-H12223JV
The ECW-H12223JV is a metallized polypropylene film capacitor with a capacitance of 0.022 µF and a rated voltage of 1250 V.DC.
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
The ECW-H12223JV is a metallized polypropylene film capacitor with a capacitance of 0.022 µF and a rated voltage of 1250 V.DC.
Search Keywords: ECWH12223JV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-H12223JV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PP
-
Voltage:1250 VDC
-
Capacitance Value:0.022 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:23 x 8.5 x 16.5 mm
Product Guides
+
Frequently Asked Questions
Is ECW-H12223JV RoHS compliant?
Yes, ECW-H12223JV is RoHS compliant.
What is the lead time for ECW-H12223JV?
The standard lead time for ECW-H12223JV is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,674
Can Ship immediately
On Order:
2,000
can ship 10/8/26
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
20 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
25
$1.525
50
$1.508
100
$1.180
250
$1.021
500
$0.956
750
$0.935
1,000 +
$0.902
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT