- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-H12202RHV
Description
+
Cap Film 0.002uF 1250V PP 3% (18 X 7 X 19mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECWH12202RHV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-H12202RHV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Dielectric:PP
-
Voltage:1250 VDC
-
Capacitance Value:0.002 uF
-
Tolerance:3 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18 x 7 x 19 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
39 Weeks
can ship
3/5/27
Price (USD)
Qty
Unit Price
500
$0.4656
1,000
$0.4448
2,500
$0.4257
5,000
$0.4082
7,500
$0.4021
10,000
$0.3961
15,000
$0.3901
25,000 +
$0.3843
Click for Quote
Log in
to unlock special pricing