- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-H12183RHV
Description
+
Cap Film 0.018uF 1250V PP 3% (23 X 7.5 X 21mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECWH12183RHV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-H12183RHV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Dielectric:PP
-
Voltage:1250 VDC
-
Capacitance Value:0.018 uF
-
Tolerance:3 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:23 x 7.5 x 21 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
39 Weeks
can ship
3/4/27
Price (USD)
Qty
Unit Price
25
$0.970
250
$0.788
500
$0.753
1,000
$0.721
2,500
$0.691
5,000
$0.673
7,500
$0.663
10,000 +
$0.653
Click for Quote
Log in
to unlock special pricing