- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-H12183HV
Panasonic
ECW-H12183HV
Cap Film 0.018uF 1250V PP 3% (23 X 7.5 X 16mm) Radial 20mm 105°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Cap Film 0.018uF 1250V PP 3% (23 X 7.5 X 16mm) Radial 20mm 105°C Bulk
Search Keywords: ECWH12183HV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-H12183HV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:PP
-
Voltage:1250 VDC
-
Capacitance Value:0.018 uF
-
Tolerance:3 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:23 x 7.5 x 16 mm
Product Guides
+
Frequently Asked Questions
Is ECW-H12183HV RoHS compliant?
Yes, ECW-H12183HV is RoHS compliant.
What is the lead time for ECW-H12183HV?
The standard lead time for ECW-H12183HV is approximately 39 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
39 Weeks
can ship
6/4/27
45ドルフラットレート配送:
Price (USD)
Qty
Unit Price
100
$0.917
300
$0.745
1,000
$0.712
2,500
$0.654
5,000
$0.644
7,500
$0.634
10,000
$0.625
15,000 +
$0.615
Click for Quote
Log in
to unlock special pricing