- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-H12182JV
Description
+
Cap Film 0.0018uF 1250V PP 5% (18 X 7 X 14mm) Radial 15mm 105°C Bulk
Search Keywords: ECWH12182JV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-H12182JV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PP
-
Voltage:1250 VDC
-
Capacitance Value:0.0018 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18 x 7 x 14 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
100
$0.4727
500
$0.3841
1,000
$0.3831
3,000
$0.3511
5,000
$0.3367
8,000
$0.3359
15,000
$0.3277
25,000 +
$0.3234
Click for Quote
Log in
to unlock special pricing