- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-H12163HVB
Description
+
Cap Film 0.016uF 1250V PP 3% (23 X 7.5 X 21mm) Radial 15mm 105°C Bulk
Search Keywords: ECWH12163HVB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-H12163HVB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:PP
-
Voltage:1250 VDC
-
Capacitance Value:0.016 uF
-
Tolerance:3 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:23 x 7.5 x 21 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
100
$0.830
300
$0.675
1,000
$0.644
2,500
$0.592
5,000
$0.590
7,500
$0.576
10,000
$0.574
15,000 +
$0.568
Click for Quote
Log in
to unlock special pricing