- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-H12162RJV
Description
+
Cap Film 0.0016uF 1250V PP 5% (18 X 7 X 18.5mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECWH12162RJV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-H12162RJV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Dielectric:PP
-
Voltage:1250 VDC
-
Capacitance Value:0.0016 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18 x 7 x 18.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
39 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
500
$0.4216
1,000
$0.4027
2,500
$0.3854
5,000
$0.3696
7,500
$0.3640
10,000
$0.3586
15,000
$0.3532
25,000 +
$0.3479
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments