- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-H12153RHV
Panasonic
ECW-H12153RHV
Cap Film 0.015uF 1250V PP 3% (18 X 9.5 X 21mm) Radial 7.5mm 105°C Ammo
View Datasheet Accessories Notify Me
RoHS Compliant
Ammo Packaging
Certificate of Compliance
Description
+
Cap Film 0.015uF 1250V PP 3% (18 X 9.5 X 21mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECWH12153RHV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-H12153RHV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Dielectric:PP
-
Voltage:1250 VDC
-
Capacitance Value:0.015 uF
-
Tolerance:3 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18 x 9.5 x 21 mm
Product Guides
+
Frequently Asked Questions
Is ECW-H12153RHV RoHS compliant?
Yes, ECW-H12153RHV is RoHS compliant.
What is the lead time for ECW-H12153RHV?
The standard lead time for ECW-H12153RHV is approximately 39 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
39 Weeks
can ship
6/7/27
Price (USD)
Qty
Unit Price
25
$0.877
400
$0.712
800
$0.680
1,200
$0.651
2,800
$0.624
5,200
$0.615
7,600
$0.606
10,000 +
$0.597
Click for Quote
Log in
to unlock special pricing