- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-H12133RJV
Description
+
Cap Film 0.013uF 1250V PP 5% (18 X 9 X 20.5mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECWH12133RJV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-H12133RJV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Dielectric:PP
-
Voltage:1250 VDC
-
Capacitance Value:0.013 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18 x 9 x 20.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
39 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
50
$0.746
400
$0.606
800
$0.579
1,200
$0.570
2,800
$0.532
5,200
$0.524
7,600
$0.516
15,200 +
$0.508
Click for Quote
Log in
to unlock special pricing