Image is representational - see mfr. specs

ECW-H12112HV

Panasonic

Cap Film 0.0011uF 1250V PP 3% (18 X 6.5 X 13.5mm) Radial 15mm 105°C Bulk

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Bag 包装
Certificate of Compliance Guarantee
説明 +
Cap Film 0.0011uF 1250V PP 3% (18 X 6.5 X 13.5mm) Radial 15mm 105°C Bulk
Search Keywords: ECWH12112HV
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Panasonic
  • 部品番号:
    ECW-H12112HV
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250070
  • COO:
    CN
  • ECCN:
    EAR99
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Dielectric:
    PP
  • Voltage:
    1250 VDC
  • Capacitance Value:
    0.0011 uF
  • Tolerance:
    3 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    18 x 6.5 x 13.5 mm
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
Minimum Order Quantity:
100
複数:
100
39 Weeks 出荷できます 3/4/27
お取り寄せ
PRICE (USD)
数量
Unit Price
100
$0.4973
500
$0.4041
1,000
$0.3860
2,500
$0.3694
5,000
$0.3542
7,500
$0.3489
10,000
$0.3437
15,000 +
$0.3385
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!