Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECW-H10913RJV

Cap Film 0.091uF 1000V PP 5% (23 X 11.5 X 25.5mm) Radial 7.5mm 105°C Ammo

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Ammo Packaging
Certificate of Compliance
Description +
Cap Film 0.091uF 1000V PP 5% (23 X 11.5 X 25.5mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECWH10913RJV
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECW-H10913RJV
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250070
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    300
  • Dielectric:
    PP
  • Voltage:
    1000 VDC
  • Capacitance Value:
    0.091 uF
  • Tolerance:
    5 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    23 x 11.5 x 25.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECW-H10913RJV RoHS compliant?
Yes, ECW-H10913RJV is RoHS compliant.
What is the lead time for ECW-H10913RJV?
The standard lead time for ECW-H10913RJV is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
300
20 Weeks can ship 3/12/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
300
$0.698
600
$0.667
1,200
$0.638
2,700
$0.612
5,100
$0.611
7,500
$0.596
10,200
$0.594
15,000 +
$0.588
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!