Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECW-H10753RJV

Cap Film 0.075uF 1000V PP 5% (23 X 10.5 X 24.5mm) Radial 7.5mm 105°C Ammo

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Ammo Packaging
Certificate of Compliance
Description +
Cap Film 0.075uF 1000V PP 5% (23 X 10.5 X 24.5mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECWH10753RJV
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ECW-H10753RJV
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532250070
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 300
Dielectric: PP
Voltage: 1000 VDC
Capacitance Value: 0.075 uF
Tolerance: 5 %
Mounting: Through Hole
Termination Style: Radial
Size: 23 x 10.5 x 24.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECW-H10753RJV RoHS compliant?
Yes, ECW-H10753RJV is RoHS compliant.
What is the lead time for ECW-H10753RJV?
The standard lead time for ECW-H10753RJV is approximately 39 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
300
39 Weeks can ship 8/4/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
300
$0.5981
600
$0.5892
1,200
$0.5713
2,700
$0.5244
5,100
$0.5165
7,500
$0.5088
10,200
$0.5011
15,000 +
$0.4936
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!