- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-H10683RJV
Description
+
Cap Film 0.068uF 1000V PP 5% (23 X 10 X 24mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECWH10683RJV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-H10683RJV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Dielectric:PP
-
Voltage:1000 VDC
-
Capacitance Value:0.068 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:23 x 10 x 24 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
300
39 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
300
$0.5981
600
$0.5892
1,200
$0.5713
2,700
$0.5244
5,100
$0.5165
7,500
$0.5088
10,200
$0.5011
15,000 +
$0.4936
Click for Quote
Log in
to unlock special pricing