- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-H10623JV
Panasonic
ECW-H10623JV
Cap Film 0.062uF 1000V PP 5% (23 X 9.5 X 18mm) Radial 20mm 105°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Cap Film 0.062uF 1000V PP 5% (23 X 9.5 X 18mm) Radial 20mm 105°C Bulk
Search Keywords: ECWH10623JV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-H10623JV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PP
-
Voltage:1000 VDC
-
Capacitance Value:0.062 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:23 x 9.5 x 18 mm
Product Guides
+
Frequently Asked Questions
Is ECW-H10623JV RoHS compliant?
Yes, ECW-H10623JV is RoHS compliant.
What is the lead time for ECW-H10623JV?
The standard lead time for ECW-H10623JV is approximately 39 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
39 Weeks
can ship
6/14/27
Price (USD)
Qty
Unit Price
50
$0.5865
500
$0.4766
1,000
$0.4552
3,000
$0.4296
5,000
$0.4178
8,000
$0.4115
10,000
$0.4054
15,000 +
$0.3993
Click for Quote
Log in
to unlock special pricing