- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-H10563RHV
Description
+
Cap Film 0.056uF 1000V PP 3% (23 X 9.5 X 22.5mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECWH10563RHV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-H10563RHV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Dielectric:PP
-
Voltage:1000 VDC
-
Capacitance Value:0.056 uF
-
Tolerance:3 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:23 x 9.5 x 22.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
300
39 Weeks
can ship
3/3/27
Price (USD)
Qty
Unit Price
300
$0.5670
600
$0.5585
1,200
$0.5416
2,700
$0.5111
5,100
$0.4971
7,500
$0.4839
10,200
$0.4766
15,000 +
$0.4695
Click for Quote
Log in
to unlock special pricing