- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-H10362HV
Panasonic
ECW-H10362HV
Cap Film 0.0036uF 1000V PP 3% (18 X 6 X 12.5mm) Radial 15mm 105°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Cap Film 0.0036uF 1000V PP 3% (18 X 6 X 12.5mm) Radial 15mm 105°C Bulk
Search Keywords: ECWH10362HV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-H10362HV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:PP
-
Voltage:1000 VDC
-
Capacitance Value:0.0036 uF
-
Tolerance:3 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18 x 6 x 12.5 mm
Product Guides
+
Frequently Asked Questions
Is ECW-H10362HV RoHS compliant?
Yes, ECW-H10362HV is RoHS compliant.
What is the lead time for ECW-H10362HV?
The standard lead time for ECW-H10362HV is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
100
$0.5367
500
$0.4361
1,000
$0.4166
2,500
$0.3987
5,000
$0.3823
7,500
$0.3814
10,000
$0.3721
15,000 +
$0.3712
Click for Quote
Log in
to unlock special pricing