Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECW-H10333RJV

Cap Film 0.033uF 1000V PP 5% (23 X 7.5 X 21mm) Radial 7.5mm 105°C Ammo

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Ammo Packaging
Certificate of Compliance
Description +
Cap Film 0.033uF 1000V PP 5% (23 X 7.5 X 21mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECWH10333RJV
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ECW-H10333RJV
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532250070
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 400
Dielectric: PP
Voltage: 1000 VDC
Capacitance Value: 0.033 uF
Tolerance: 5 %
Mounting: Through Hole
Termination Style: Radial
Size: 23 x 7.5 x 21 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECW-H10333RJV RoHS compliant?
Yes, ECW-H10333RJV is RoHS compliant.
What is the lead time for ECW-H10333RJV?
The standard lead time for ECW-H10333RJV is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
20 Weeks can ship 4/6/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
400
$0.600
800
$0.573
1,200
$0.572
2,800
$0.526
5,200
$0.525
7,600
$0.512
10,000
$0.511
15,200 +
$0.505
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!