- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-H10303RJV
Description
+
Cap Film 0.03uF 1000V PP 5% (18 X 9.5 X 21.5mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECWH10303RJV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-H10303RJV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Dielectric:PP
-
Voltage:1000 VDC
-
Capacitance Value:0.03 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18 x 9.5 x 21.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
300
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
300
$0.4726
600
$0.4578
1,200
$0.4373
2,700
$0.4127
5,100
$0.4014
7,500
$0.4004
10,200
$0.3907
15,000 +
$0.3897
Click for Quote
Log in
to unlock special pricing