Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECW-H10243HVB

Cap Film 0.024uF 1000V PP 3% (18 X 8.5 X 20.5mm) Radial 10mm 105°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cap Film 0.024uF 1000V PP 3% (18 X 8.5 X 20.5mm) Radial 10mm 105°C Bulk
Search Keywords: ECWH10243HVB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ECW-H10243HVB
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532250070
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Dielectric: PP
Voltage: 1000 VDC
Capacitance Value: 0.024 uF
Tolerance: 3 %
Mounting: Through Hole
Termination Style: Radial
Size: 18 x 8.5 x 20.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECW-H10243HVB RoHS compliant?
Yes, ECW-H10243HVB is RoHS compliant.
What is the lead time for ECW-H10243HVB?
The standard lead time for ECW-H10243HVB is approximately 39 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
39 Weeks can ship 8/23/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
100
$0.5817
500
$0.4727
1,000
$0.4515
2,500
$0.4261
5,000
$0.4144
7,500
$0.4082
10,000
$0.4020
15,000 +
$0.3960
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!