Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECW-H10242HV

Cap Film 0.0024uF 1000V PP 3% (18 X 7 X 13.5mm) Radial 15mm 105°C Bulk

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cap Film 0.0024uF 1000V PP 3% (18 X 7 X 13.5mm) Radial 15mm 105°C Bulk
Search Keywords: ECWH10242HV
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECW-H10242HV
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250070
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Dielectric:
    PP
  • Voltage:
    1000 VDC
  • Capacitance Value:
    0.0024 uF
  • Tolerance:
    3 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    18 x 7 x 13.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECW-H10242HV RoHS compliant?
Yes, ECW-H10242HV is RoHS compliant.
What is the lead time for ECW-H10242HV?
The standard lead time for ECW-H10242HV is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks can ship 2/8/27
Backorder
Price (USD)
Qty
Unit Price
100
$0.5367
500
$0.4361
1,000
$0.4166
2,500
$0.3987
5,000
$0.3823
7,500
$0.3814
10,000
$0.3721
15,000 +
$0.3712
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!