- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-H10223RHV
Panasonic
ECW-H10223RHV
Cap Film 0.022uF 1000V PP 3% (18 X 8.5 X 20mm) Radial 7.5mm 105°C Ammo
View Datasheet Accessories Notify Me
RoHS Compliant
Ammo Packaging
Certificate of Compliance
Description
+
Cap Film 0.022uF 1000V PP 3% (18 X 8.5 X 20mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECWH10223RHV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-H10223RHV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Dielectric:PP
-
Voltage:1000 VDC
-
Capacitance Value:0.022 uF
-
Tolerance:3 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18 x 8.5 x 20 mm
Product Guides
+
Frequently Asked Questions
Is ECW-H10223RHV RoHS compliant?
Yes, ECW-H10223RHV is RoHS compliant.
What is the lead time for ECW-H10223RHV?
The standard lead time for ECW-H10223RHV is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
20 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
400
$0.5887
800
$0.5624
1,200
$0.5610
2,800
$0.5162
5,200
$0.5149
7,600
$0.5024
10,000
$0.5011
15,200 +
$0.4958
Click for Quote
Log in
to unlock special pricing