- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-H10183RJV
Description
+
Cap Film 0.018uF 1000V PP 5% (18 X 7.5 X 19.5mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECWH10183RJV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-H10183RJV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Dielectric:PP
-
Voltage:1000 VDC
-
Capacitance Value:0.018 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18 x 7.5 x 19.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
39 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
500
$0.4047
1,000
$0.3866
2,500
$0.3700
5,000
$0.3548
7,500
$0.3495
10,000
$0.3442
15,000
$0.3391
25,000 +
$0.3340
Click for Quote
Log in
to unlock special pricing