- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-H10102RHV
Description
+
Cap Film 0.001uF 1000V PP 3% (18 X 6.5 X 18.5mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECWH10102RHV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-H10102RHV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Dielectric:PP
-
Voltage:1000 VDC
-
Capacitance Value:0.001 uF
-
Tolerance:3 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18 x 6.5 x 18.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
39 Weeks
can ship
3/4/27
Price (USD)
Qty
Unit Price
500
$0.4113
1,000
$0.3928
2,500
$0.3760
5,000
$0.3605
7,500
$0.3551
10,000
$0.3498
15,000
$0.3446
25,000 +
$0.3394
Click for Quote
Log in
to unlock special pricing