Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECW-FE2W105J

Cap Film 1uF 450V PP 5% (17.5 X 7 X 12.5mm) Radial Plastic Rectangular Can 15mm 105°C Ammo

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Cap Film 1uF 450V PP 5% (17.5 X 7 X 12.5mm) Radial Plastic Rectangular Can 15mm 105°C Ammo
Search Keywords: ECWFE2W105J
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ECW-FE2W105J
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532250070
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Dielectric: PP
Voltage: 450 VDC
Capacitance Value: 1 uF
Tolerance: 5 %
Mounting: Through Hole
Termination Style: Radial
Size: 17.5 x 7 x 12.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECW-FE2W105J RoHS compliant?
Yes, ECW-FE2W105J is RoHS compliant.
What is the lead time for ECW-FE2W105J?
The standard lead time for ECW-FE2W105J is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,500
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
17 Weeks can ship 3/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.3794
500
$0.3294
2,500
$0.3171
5,000
$0.3163
7,500
$0.3059
25,000
$0.2920
50,000 +
$0.2913
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!