- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-FE2J105J
Panasonic
ECW-FE2J105J
Cap Film 1uF 630V PP 5% (26 X 10 X 17mm) Radial Plastic Rectangular Can 22.5mm 105°C Ammo
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cap Film 1uF 630V PP 5% (26 X 10 X 17mm) Radial Plastic Rectangular Can 22.5mm 105°C Ammo
Search Keywords: ECWFE2J105J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-FE2J105J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Dielectric:PP
-
Voltage:630 VDC
-
Capacitance Value:1 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:26 x 10 x 17 mm
Product Guides
+
Frequently Asked Questions
Is ECW-FE2J105J RoHS compliant?
Yes, ECW-FE2J105J is RoHS compliant.
What is the lead time for ECW-FE2J105J?
The standard lead time for ECW-FE2J105J is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,800
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
17 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
500
$0.4879
1,000
$0.4675
2,500
$0.4430
5,000
$0.4317
7,500
$0.4306
10,000
$0.4211
15,000
$0.4200
25,000 +
$0.4160
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT