- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-FD2W824K4
Panasonic
ECW-FD2W824K4
Cap Film 0.82uF 450V PP 10% (17.5 X 7.2 X 15.4mm) Radial 7.5mm 110°C Ammo
View Datasheet Accessories Notify Me
RoHS Compliant
Ammo Packaging
Certificate of Compliance
Description
+
Cap Film 0.82uF 450V PP 10% (17.5 X 7.2 X 15.4mm) Radial 7.5mm 110°C Ammo
Search Keywords: ECWFD2W824K4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-FD2W824K4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Dielectric:PP
-
Voltage:450 VDC
-
Capacitance Value:0.82 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:17.5 x 7.2 x 15.4 mm
Product Guides
+
Frequently Asked Questions
Is ECW-FD2W824K4 RoHS compliant?
Yes, ECW-FD2W824K4 is RoHS compliant.
What is the lead time for ECW-FD2W824K4?
The standard lead time for ECW-FD2W824K4 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
Minimum Order Quantity:
400
Order Increment:
400
17 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
400
$0.1722
1,200
$0.1691
2,800
$0.1668
5,200
$0.1651
7,600
$0.1640
25,200
$0.1607
50,000
$0.1588
100,000 +
$0.1579
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT