- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-FD2W824K
Panasonic
ECW-FD2W824K
Cap Film 0.82uF 450V PP 10% (17.5 X 7.2 X 10.4mm) Radial 15mm 110°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Cap Film 0.82uF 450V PP 10% (17.5 X 7.2 X 10.4mm) Radial 15mm 110°C Bulk
Search Keywords: ECWFD2W824K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-FD2W824K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:PP
-
Voltage:450 VDC
-
Capacitance Value:0.82 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:17.5 x 7.2 x 10.4 mm
Product Guides
+
Frequently Asked Questions
Is ECW-FD2W824K RoHS compliant?
Yes, ECW-FD2W824K is RoHS compliant.
What is the lead time for ECW-FD2W824K?
The standard lead time for ECW-FD2W824K is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
17 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
100
$0.3163
500
$0.2653
2,500
$0.2384
5,000
$0.2317
7,500
$0.2253
25,000
$0.2164
50,000 +
$0.2159
Click for Quote
Log in
to unlock special pricing