- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-FD2W564J4
Description
+
Cap Film 0.56uF 450V PP 5% (17.5 X 6.2 X 14.4mm) Radial 7.5mm 110°C Ammo
Search Keywords: ECWFD2W564J4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-FD2W564J4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Dielectric:PP
-
Voltage:450 VDC
-
Capacitance Value:0.56 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:17.5 x 6.2 x 14.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
Buy all 400 in-stock or the regular minimum order quantity of 500
Stock lot only:
400
Minimum Order Quantity:
500
Order Increment:
500
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$0.3381
500
$0.3074
1,000
$0.2794
2,500
$0.2408
5,000
$0.2240
7,500
$0.2178
25,000
$0.2127
50,000
$0.2116
100,000 +
$0.2106
Click for Quote
Log in
to unlock special pricing