- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-FD2W474K
Description
+
Cap Film 0.47uF 450V PP 10% (17.5 X 5.8 X 9mm) Radial 15mm 110°C Bulk
Search Keywords: ECWFD2W474K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-FD2W474K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:PP
-
Voltage:450 VDC
-
Capacitance Value:0.47 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:17.5 x 5.8 x 9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,025
Can Ship immediately
Minimum Order Quantity:
300
Order Increment:
100
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
300
$0.2085
1,000
$0.1642
2,500
$0.1571
5,000
$0.1549
7,500
$0.1527
25,000
$0.1426
50,000
$0.1423
100,000 +
$0.1408
Click for Quote
Log in
to unlock special pricing