- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-FD2W225J4
Description
+
Cap Film 2.2uF 450V PP 5% (17.5 X 11.1 X 19.3mm) Radial 7.5mm 110°C Ammo
Search Keywords: ECWFD2W225J4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-FD2W225J4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Dielectric:PP
-
Voltage:450 VDC
-
Capacitance Value:2.2 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:17.5 x 11.1 x 19.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Ships today, if you order in
Buy all 60 in-stock or the regular minimum order quantity of 200
Stock lot only:
60
Minimum Order Quantity:
200
Order Increment:
200
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$0.3929
200
$0.3572
600
$0.3515
1,000
$0.3434
2,600
$0.3361
5,000
$0.3293
7,600
$0.3285
10,000
$0.3252
15,000 +
$0.3243
Click for Quote
Log in
to unlock special pricing