Image is representational - see mfr. specs

ECW-FD2W225J

Panasonic

Cap Film 2.2uF 450V PP 5% (17.5 X 11.1 X 14.3mm) Radial 15mm 110°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cap Film 2.2uF 450V PP 5% (17.5 X 11.1 X 14.3mm) Radial 15mm 110°C Bulk
Search Keywords: ECWFD2W225J
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECW-FD2W225J
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250070
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Dielectric:
    PP
  • Voltage:
    450 VDC
  • Capacitance Value:
    2.2 uF
  • Tolerance:
    5 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    17.5 x 11.1 x 14.3 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 601
Ships today, if you order in
On Order:
1,300   can ship 7/6/26
Minimum Order Quantity:
100
Order Increment:
100
17 Weeks can ship 10/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.4667
500
$0.4272
1,000
$0.4102
2,500
$0.3878
5,000
$0.3708
7,500
$0.3608
10,000
$0.3538
15,000 +
$0.3438
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!