- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-FD2W185K4
Description
+
Cap Film 1.8uF 450V PP 10% (17.5 X 10.1 X 18.3mm) Radial 7.5mm 110°C Ammo
Search Keywords: ECWFD2W185K4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-FD2W185K4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Dielectric:PP
-
Voltage:450 VDC
-
Capacitance Value:1.8 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:17.5 x 10.1 x 18.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,200
Can Ship immediately
Minimum Order Quantity:
300
Order Increment:
300
17 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
300
$0.2836
600
$0.2791
1,200
$0.2727
2,700
$0.2669
5,100
$0.2615
7,500
$0.2608
10,200
$0.2602
15,000 +
$0.2582
Click for Quote
Log in
to unlock special pricing