- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-FD2W155JB
Description
+
Cap Film 1.5uF 450V PP 5% (17.5 X 9.3 X 17.5mm) Radial 7.5mm 110°C Bulk
Search Keywords: ECWFD2W155JB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-FD2W155JB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:PP
-
Voltage:450 VDC
-
Capacitance Value:1.5 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:17.5 x 9.3 x 17.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
100
$0.4296
500
$0.3491
1,000
$0.3482
2,500
$0.3191
5,000
$0.3060
7,500
$0.3053
10,000
$0.3045
15,000 +
$0.2979
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT