- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-FD2W155J4
Description
+
Cap Film 1.5uF 450V PP 5% (17.5 X 9.3 X 17.5mm) Radial 7.5mm 110°C Ammo
Search Keywords: ECWFD2W155J4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-FD2W155J4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Dielectric:PP
-
Voltage:450 VDC
-
Capacitance Value:1.5 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:17.5 x 9.3 x 17.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Ships today, if you order in
Minimum Order Quantity:
300
Order Increment:
300
17 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
300
$0.2782
600
$0.2737
1,200
$0.2674
2,700
$0.2617
5,100
$0.2565
7,500
$0.2558
10,200
$0.2552
15,000 +
$0.2532
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments