- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-FD2W125K4
Description
+
Cap Film 1.2uF 450V PP 10% (17.5 X 8.5 X 16.6mm) Radial 7.5mm 110°C Ammo
Search Keywords: ECWFD2W125K4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-FD2W125K4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Dielectric:PP
-
Voltage:450 VDC
-
Capacitance Value:1.2 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:17.5 x 8.5 x 16.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
300
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
300
$0.2813
1,200
$0.2642
2,700
$0.2528
5,100
$0.2456
7,500
$0.2389
25,200
$0.2295
50,100 +
$0.2289
Click for Quote
Log in
to unlock special pricing